Celduc SU963460 SSR 35A Max 600V AC 1 Pieces Machine-Translated

Image Representative of Range

Celduc SU963460 SSR 35A Max 600V AC 1 Pieces Machine-Translated

MPN
SU963460
Brand
Celduc
EAN-13
3760283307681
Order Code
08-7568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £51.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SU963460 SSR is a solid state relay capable of handling a switching voltage up to 600 V AC and a current of 35 A. Featuring zero crossing switches, it is designed for efficient and reliable electronic switching applications. Typical uses include industrial and commercial electrical systems where noise reduction and long life are critical.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 35A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot