Celduc SMR8621520 SSR 35A 520VAC Solid State Relay 1 Piece

Image Representative of Range

Celduc SMR8621520 SSR 35A 520VAC Solid State Relay 1 Piece

MPN
SMR8621520
Brand
Celduc
EAN-13
3760283306677
Order Code
08-7500
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £174.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Celduc SMR8621520 is a solid state relay capable of switching a maximum voltage of 520 V AC and a current of up to 35 A. This semiconductor switch features zero crossing switching, ensuring minimal electrical noise. Typical applications include industrial automation, motor control, and lighting systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 35A
Switching Voltage 520VAC
Connection Push-in connector
Control voltage (min.) 12V DC
Input Current 25mA
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot