Celduc SMT8628520 SSR 35A 520V AC Single Phase Relay

Image Representative of Range

Celduc SMT8628520 SSR 35A 520V AC Single Phase Relay

MPN
SMT8628520
Brand
Celduc
EAN-13
3760283306653
Order Code
08-7502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £109.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Celduc SMT8628520 is a solid state relay capable of switching a maximum voltage of 520 V AC and a current of 35 A. It features a zero crossing switch design for enhanced efficiency and reduced electrical noise. Typical applications include industrial control systems and automated machinery where reliable electronic switching is essential.
Type SSR
Input Voltage 24, 24 - 255, 255 V AC, V DCV
Contact Configuration 1CO
Switching Current 35A
Connection Push-in connector
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot