Celduc SMT8620520 SSR 35A 520V AC High-Performance Solid State Relay

Image Representative of Range

Celduc SMT8620520 SSR 35A 520V AC High-Performance Solid State Relay

MPN
SMT8620520
Brand
Celduc
EAN-13
3760283306660
Order Code
08-7501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £108.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Celduc's SMT8620520 is a solid state relay with a maximum switching voltage of 520 V AC and a load current rating of 35 A. This semiconductor switch features zero crossing functionality, ideal for reducing electrical noise in sensitive electronic applications. Commonly used in industrial automation systems, it provides reliable switching with minimal maintenance required.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 35A
Connection Push-in connector
Control voltage (min.) 4V DC
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot