Celduc SO863970 SSR 35A Switching Voltage Max: 510V AC 1 Piece

Image Representative of Range

Celduc SO863970 SSR 35A Switching Voltage Max: 510V AC 1 Piece

MPN
SO863970
Brand
Celduc
EAN-13
3760283302846
Order Code
08-7515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £45.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Celduc SO863970 SSR is a solid state relay with a switching voltage of up to 510 V AC and a current rating of 35 A. This electronic relay features zero crossing switching, making it suitable for reducing electrical noise. It is typically used in applications where precise and reliable control of AC loads is required, such as in industrial automation and heating systems.
Type SSR
Input Voltage 20, 20 - 265, 265 V AC, V DCV
Contact Configuration 1CO
Switching Current 35A
Switching Voltage 510VAC
Connection Screws
Input Current 10mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot