Celduc SOB963660 SSR 35A 600VAC Single-Phase Solid State Relay

Image Representative of Range

Celduc SOB963660 SSR 35A 600VAC Single-Phase Solid State Relay

MPN
SOB963660
Brand
Celduc
EAN-13
3760283302747
Order Code
08-7543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £98.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Celduc SOB963660 is a solid state relay rated at 35 A with a maximum switching voltage of 600 V AC. This zero crossing switch is ideal for electronic applications requiring reliable semiconductor switching. Common uses include controlling resistive and inductive loads in industrial automation systems.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 35A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 10V DC
Input Current 24mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type Screws
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot