Celduc SSR 622082

Celduc Brand: Celduc
The group of components includes Celduc solid state relays designed for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Input Voltage Switching Current Switching Voltage Length Width Connection Input Current Height Control voltage (min.) Maximum Temperature Min. temperature Mounting Type Switching voltage (min.) Permanent current (max.) Switching type Type
Celduc SAL965460 Solid State Relay 22A 600VAC 1Piece
Celduc SAL965460 Solid State Relay 22A 600VAC 1Piece
Extended range
Order code: 08-7448
MPN: SAL965460

Available to back orderBack order, lead time 10 days
1+ £56.62
Price per unit Ex VAT
1CO 32V DC 22A 600V AC Screws 13mA 3.5V DC +100°C -55°C DIN rail 24V AC SSR
Celduc SCC10506 SSR 1 Piece Semiconductor Relay for Industrial Use
Celduc SCC10506 SSR 1 Piece Semiconductor Relay for Industrial Use
Extended range
Order code: 08-7449
MPN: SCC10506

Available to back orderBack order, lead time 10 days
1+ £65.91
Price per unit Ex VAT
1CO 16V DC 10A 29mm 58.5mm Screws 44.5mm 3V DC +80°C -40°C 5A SSR
Celduc SCT62110 SSR 10A 440VAC 1 Piece Solid State Relay
Celduc SCT62110 SSR 10A 440VAC 1 Piece Solid State Relay
Extended range
Order code: 08-7455
MPN: SCT62110

Available to back orderBack order, lead time 10 days
1+ £122.38
Price per unit Ex VAT
1CO 30V DC 10A Clamp 30mA 4V DC +100°C -40°C Screws 12V AC SSR
Celduc SGTA4654 SGTA SSR 1Piece Reliable Solid State Relay 1ph 5-32VDC
Celduc SGTA4654 SGTA SSR 1Piece Reliable Solid State Relay 1ph 5-32VDC
Extended range
Order code: 08-7471
MPN: SGTA4654

Available to back orderBack order, lead time 10 weeks
1+ £275.27
Price per unit Ex VAT
1CO 4-32VDC 46mm 100mm Screws 75.15mm SSR
Celduc SIM465000 SSR 1 Piece High-Power Solid-State Relay
Celduc SIM465000 SSR 1 Piece High-Power Solid-State Relay
Extended range
Order code: 08-7479
MPN: SIM465000

Available to back orderBack order, lead time 10 days
1+ £230.20
Price per unit Ex VAT
1CO 10V DC 116.1mm 22.4mm Screws 80mm 0V DC SSR
Celduc SO942460 SO SSR 25A 280V AC/DC Zero Crossing 1Piece
Celduc SO942460 SO SSR 25A 280V AC/DC Zero Crossing 1Piece
Order code: 08-7529
MPN: SO942460
1+ £32.84
Price per unit Ex VAT
1NO 32V DC 25A 280VAC 30mm 44.8mm Screws 59.4mm 3V DC +100°C -55°C 25A Zero crossing SSR
Celduc XKLD31006 SSR 10A 600V AC Control DIN Rail Mount
Celduc XKLD31006 SSR 10A 600V AC Control DIN Rail Mount
Extended range
Order code: 08-7588
MPN: XKLD31006

Available to back orderBack order, lead time 10 days
1+ £58.10
Price per unit Ex VAT
1NO 30V DC 10A 600V AC 53mm 12.2mm Screws 76.4mm 10V DC SSR

Trustpilot