Celduc SAL965460 Solid State Relay 22A 600VAC 1Piece

Image Representative of Range

Celduc SAL965460 Solid State Relay 22A 600VAC 1Piece

MPN
SAL965460
Brand
Celduc
EAN-13
3760283307551
Order Code
08-7448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £56.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SAL965460 is a solid-state relay featuring a maximum switching voltage of 600 V AC and supports currents up to 22 A. It incorporates zero-crossing technology, enhancing the reliability and efficiency of the switching process. Ideal for industrial automation, it is typically used in applications requiring frequent switching, such as heating control systems and motor start/stop functions.
Type SSR
Input Voltage 32V DC
Contact Configuration 1CO
Switching Current 22A
Switching Voltage 600V AC
Connection Screws
Control voltage (min.) 3.5V DC
Input Current 13mA
Maximum Temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 24V AC

Reviews

Be the first to submit a review

Trustpilot