Celduc SIM465000 SSR 1 Piece High-Power Solid-State Relay

Image Representative of Range

Celduc SIM465000 SSR 1 Piece High-Power Solid-State Relay

MPN
SIM465000
Brand
Celduc
EAN-13
3760283305878
Order Code
08-7479
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £230.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SIM465000 is a solid state relay featuring zero crossing switching for efficient electrical control. Manufactured by Celduc, this semiconductor switch is ideal for applications requiring reliable and silent operation. It is typically used in industrial automation systems to regulate machinery and lighting.
Type SSR
Input Voltage 10V DC
Contact Configuration 1CO
Length 116.1mm
Width 22.4mm
Height 80mm
Connection Screws
Control voltage (min.) 0V DC

Reviews

Be the first to submit a review

Trustpilot