Celduc SO942460 SO SSR 25A 280V AC/DC Zero Crossing 1Piece

Image Representative of Range

Celduc SO942460 SO SSR 25A 280V AC/DC Zero Crossing 1Piece

MPN
SO942460
Brand
Celduc
EAN-13
2050009035457
Order Code
08-7529
Country of Origin
France
View Full Product Range (7)

Discontinued


The Celduc SO942460 SSR is a solid state relay capable of switching a maximum voltage of 280 V AC or 280 V DC. This electronic relay features zero crossing technology, enhancing its performance in reducing electrical noise and extending component life. It is typically used in industrial and commercial applications where reliable and efficient semiconductor switches are required.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 280VAC
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +100°C
Min. temperature -55°C
Permanent current (max.) 25A
Switching type Zero crossing

Trustpilot