Celduc SCT62110 SSR 10A 440VAC 1 Piece Solid State Relay

Image Representative of Range

Celduc SCT62110 SSR 10A 440VAC 1 Piece Solid State Relay

MPN
SCT62110
Brand
Celduc
EAN-13
3760283306622
Order Code
08-7455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £122.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Celduc SCT62110 is a solid state relay designed for a maximum switching voltage of 440 V AC and current up to 10 A. This SSR features a zero crossing switch for efficient and reduced electromagnetic interference operation. It is typically used in industrial applications requiring reliable and noiseless electronic switching.
Type SSR
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 10A
Connection Clamp
Control voltage (min.) 4V DC
Input Current 30mA
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type Screws
Switching voltage (min.) 12V AC

Reviews

Be the first to submit a review

Trustpilot