Celduc XKLD31006 SSR 10A 600V AC Control DIN Rail Mount

Image Representative of Range

Celduc XKLD31006 SSR 10A 600V AC Control DIN Rail Mount

MPN
XKLD31006
Brand
Celduc
EAN-13
2050009034948
Order Code
08-7588
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc XKLD31006 is a solid-state relay featuring zero crossing switching, ideal for managing electronic loads. As a reliable semiconductor switch, it is commonly used in applications requiring precise and rapid switching control. Manufactured by Celduc, this SSR is well-suited for industrial and automation environments due to its durability and efficiency.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 10A
Switching Voltage 600V AC
Length 53mm
Width 12.2mm
Height 76.4mm
Connection Screws
Control voltage (min.) 10V DC

Reviews

Be the first to submit a review

Trustpilot