Celduc SCC10506 SSR 1 Piece Semiconductor Relay for Industrial Use

Image Representative of Range

Celduc SCC10506 SSR 1 Piece Semiconductor Relay for Industrial Use

MPN
SCC10506
Brand
Celduc
EAN-13
2050009037734
Order Code
08-7449
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Celduc SCC10506 is a solid state relay that features zero crossing switching for noise reduction and efficient operation. As an electronic relay, it is manufactured by Celduc, known for reliable semiconductor switches. Ideal for industrial automation, this SSR is used for controlling high power loads with precision and durability.
Type SSR
Input Voltage 16V DC
Contact Configuration 1CO
Switching Current 10A
Length 29mm
Width 58.5mm
Height 44.5mm
Connection Screws
Control voltage (min.) 3V DC
Maximum Temperature +80°C
Min. temperature -40°C
Permanent current (max.) 5A

Reviews

Be the first to submit a review

Trustpilot