Celduc SGTA4654 SGTA SSR 1Piece Reliable Solid State Relay 1ph 5-32VDC

Image Representative of Range

Celduc SGTA4654 SGTA SSR 1Piece Reliable Solid State Relay 1ph 5-32VDC

MPN
SGTA4654
Brand
Celduc
EAN-13
3760283305748
Order Code
08-7471
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £275.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Celduc SGTA4654 is a solid state relay designed for efficient power switching applications. It features zero crossing functionality, allowing seamless control of electronic devices. Commonly used in industrial automation, this semiconductor switch offers reliable performance and longevity.
Type SSR
Contact Configuration 1CO
Switching Voltage 4-32VDC
Length 46mm
Width 100mm
Height 75.15mm
Connection Screws

Reviews

Be the first to submit a review

Trustpilot