C & K Switches Toggle switch 622075

The C & K switches comprise various toggle switches that feature single pole double throw (SPDT) configurations with differing voltage and current ratings, designed for versatile applications and offered with various terminal types such as solder and right angle for ease of installation.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Type Switch Function Current Rating (Amps) IP Rating Illumination Type Length Illumination Colour Maximum Temperature Min. temperature Packaging Type Recess Diameter Termination Style Type
C & K 7101MCWCQE Toggle Switch SPDT On/On 5A 28VDC IP67 Solder Terminals
C & K 7101MCWCQE Toggle Switch SPDT On/On 5A 28VDC IP67 Solder Terminals
Standard range
Order code: 08-7102
MPN: 7101MCWCQE

Despatched within 4 working days - 3 in stock
1+ £14.44
10+ £13.36
Price per unit Ex VAT
SPDT On-On 5A IP67 5.08mm +85°C -30°C Bulk 6.35mm Toggle switch
C & K Switches 7101SYCQE Toggle Switch SPDT On-On 5A 28VDC 3 PCB Hole Solder
C & K Switches 7101SYCQE Toggle Switch SPDT On-On 5A 28VDC 3 PCB Hole Solder
Order code: 08-7103
MPN: 7101SYCQE
1+ £8.00
Price per unit Ex VAT
SPDT PCB On-Off 5A Toggle switch
C & K Switches 7103MD9ABE Toggle Switch SPDT On-Off-On 20VDC 0.02A Right Angle
C & K Switches 7103MD9ABE Toggle Switch SPDT On-Off-On 20VDC 0.02A Right Angle
Order code: 08-7104
MPN: 7103MD9ABE
1+ £8.25
Price per unit Ex VAT
SPDT Panel Mount On-Off-On 0.4A N/A 6.86mm Non-Illuminated +85°C -30°C Bulk Toggle switch
C & K Switches 7201L1PCWZQE Toggle Switch DPDT 5A 28VDC On-On IP67
C & K Switches 7201L1PCWZQE Toggle Switch DPDT 5A 28VDC On-On IP67
Extended range
Order code: 08-7105
MPN: 7201L1PCWZQE

Back order - 27 availableBack-order availability date - 13/11/2026
1+ £12.93
100+ £11.86
500+ £11.55
Price per unit Ex VAT
DPDT Panel Mount On-On 5A IP67 16.26mm +85°C -30°C Bulk 6.35mm Solder tag Toggle switch
C & K Switches 7203P1CWZQE Toggle Switch DPDT IP67 5A 28VDC Panel Mount
C & K Switches 7203P1CWZQE Toggle Switch DPDT IP67 5A 28VDC Panel Mount
Order code: 08-7106
MPN: 7203P1CWZQE
1+ £27.73
10+ £25.72
100+ £25.11
Price per unit Ex VAT
DPDT Panel Mount On-Off-On 5A IP67 21.33mm +85°C -30°C Bulk 6.35mm Solder tag Toggle switch
C & K Switches PT101SQQ Series Toggle Switch 277VAC 15A IP68 On/On 1PC
C & K Switches PT101SQQ Series Toggle Switch 277VAC 15A IP68 On/On 1PC
Standard range
Order code: 08-7182
MPN: PT101SQQ

Despatched within 4 working days - 2 in stock
1+ £37.57
10+ £34.85
100+ £34.03
Price per unit Ex VAT
SPDT On-On 15A IP68 +85°C -30°C Tray 12.40mm Quick-connect Toggle switch
C & K Switches PT103SQQ Toggle Switch 277V AC 250V DC 15A IP68 On/Off/On
C & K Switches PT103SQQ Toggle Switch 277V AC 250V DC 15A IP68 On/Off/On
Standard range
Order code: 08-7183
MPN: PT103SQQ

Despatched within 4 working days - 2 in stock
1+ £36.80
10+ £34.37
Price per unit Ex VAT
DPDT N/A On-Off-On 15A IP68 N/A 17.2mm Non-Illuminated +85°C -30°C Tray 12.40mm Quick-connect Toggle switch
C & K Switches PT107SSQ Toggle Switch 277V 10A On/Off IP68
C & K Switches PT107SSQ Toggle Switch 277V 10A On/Off IP68
Order code: 08-7184
MPN: PT107SSQ
1+ £48.84
Price per unit Ex VAT
SPDT N/A On-Off 10A IP68 N/A 17.2mm Non-Illuminated +85°C -30°C Tray 12.40mm Screws Toggle switch
C & K Switches U17L2CWZGE Toggle Switch SPDT 5A 28VDC Panel Mount IP67
C & K Switches U17L2CWZGE Toggle Switch SPDT 5A 28VDC Panel Mount IP67
Order code: 08-7215
MPN: U17L2CWZGE
1+ £10.19
Price per unit Ex VAT
SPDT Panel Mount On-Off-On 5A IP67 13.97mm +85°C -30°C Bulk 6.35mm Solder tag Toggle switch

Trustpilot