C & K Switches PT101SQQ Series Toggle Switch 277VAC 15A IP68 On/On 1PC

Image Representative of Range

C & K Switches PT101SQQ Series Toggle Switch 277VAC 15A IP68 On/On 1PC

MPN
PT101SQQ
EAN-13
2050007600299
Order Code
08-7182
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.66 £32.86
10+ £30.48
100+ £29.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

C & K Switches PT101SQQ toggle switch, featuring a 15 A current rating and an IP68 rating for outdoor or harsh environments. It operates at 277 V AC and 250 V DC, offering reliable performance for electrical applications. This durable switch is typically used in industrial machinery and equipment controls.
Contact Configuration 1 x On/On
Switch Function On-On
Current Rating (Amps) 15A
IP Rating IP68
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Tray
Recess Diameter 12.40mm
Termination Style Quick-connect
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot