C & K Switches 7203P1CWZQE Toggle Switch DPDT IP67 5A 28VDC Panel Mount

Image Representative of Range

C & K Switches 7203P1CWZQE Toggle Switch DPDT IP67 5A 28VDC Panel Mount

MPN
7203P1CWZQE
EAN-13
2050007580638
Order Code
08-7106
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.62 £27.73
10+ £25.72
100+ £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

C & K Switches manufactures the 7203P1CWZQE toggle switch, which operates at 120 V AC and 28 V DC with a current rating of 5 A. This versatile switch features a 2 x on/off/on configuration and is IP67 rated for protection against dust and water immersion. It is ideal for applications requiring durable, reliable switching, such as in industrial equipment or outdoor devices.
Mounting Type Panel Mount
Contact Configuration 2 x On/Off/On
Switch Function On-Off-On
Current Rating (Amps) 5A
IP Rating IP67
Length 21.33mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Bulk
Recess Diameter 6.35mm
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot