C & K 7101MCWCQE Toggle Switch SPDT On/On 5A 28VDC IP67 Solder Terminals

Image Representative of Range

C & K 7101MCWCQE Toggle Switch SPDT On/On 5A 28VDC IP67 Solder Terminals

MPN
7101MCWCQE
EAN-13
2050007575030
Order Code
08-7102
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.44
10+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The C & K Switches 7101MCWCQE toggle switch is a reliable electromechanical component designed for use with 120 V AC and 28 V DC, rated at 5 amperes. This IP67-rated switch, offered as a single On/On configuration, is ideal for applications requiring protection against dust and water ingress. Suitable for various industrial and automotive settings, it provides dependable performance in demanding environments.
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 5A
IP Rating IP67
Length 5.08mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Bulk
Recess Diameter 6.35mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot