C & K Switches 7103MD9ABE Toggle Switch SPDT On-Off-On 20VDC 0.02A Right Angle

Image Representative of Range

C & K Switches 7103MD9ABE Toggle Switch SPDT On-Off-On 20VDC 0.02A Right Angle

MPN
7103MD9ABE
EAN-13
2050007575863
Order Code
08-7104
Country of Origin
Vietnam
View Full Product Range (9)

Discontinued


The C & K Switches 7103MD9ABE is a toggle switch with a 20 V AC/DC rating and a 0.4 A current capacity, designed for electronic applications. It features an On/Off/On functionality and is suitable for use in control panels or communication equipment. As part of C & K's robust offerings, it is available in bulk and ideal for industrial or commercial use.
Mounting Type Panel Mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 0.4A
Illumination Type N/A
Illumination Colour Non-Illuminated
Length 6.86mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Bulk
Type Toggle switch

Trustpilot