C & K Switches PT103SQQ Toggle Switch 277V AC 250V DC 15A IP68 On/Off/On

Image Representative of Range

C & K Switches PT103SQQ Toggle Switch 277V AC 250V DC 15A IP68 On/Off/On

MPN
PT103SQQ
EAN-13
2050007600350
Order Code
08-7183
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.80
10+ £34.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

C & K Switches PT103SQQ toggle switch is rated at 277 V AC and 250 V DC with a current capacity of 15 A. It features an On/Off/On configuration and is designed with an IP68 rating for protection against dust and water. This switch is ideal for industrial applications where reliable performance in harsh environments is essential.
Mounting Type N/A
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 15A
Illumination Type N/A
Illumination Colour Non-Illuminated
IP Rating IP68
Length 17.2mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Tray
Recess Diameter 12.40mm
Termination Style Quick-connect
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot