C & K Switches U17L2CWZGE Toggle Switch SPDT 5A 28VDC Panel Mount IP67

Image Representative of Range

C & K Switches U17L2CWZGE Toggle Switch SPDT 5A 28VDC Panel Mount IP67

MPN
U17L2CWZGE
EAN-13
2050007605478
Order Code
08-7215
Country of Origin
Vietnam
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

C & K Switches U17L2CWZGE toggle switch, designed to operate at 120 V AC or 28 V DC with a current rating of 5 A. This robust switch features an On/Off/(On) configuration and is rated IP67 for excellent protection against dust and water ingress. It is suitable for use in industrial applications requiring reliable performance in demanding environments.
Mounting Type Panel Mount
Contact Configuration 1 x On/Off/(On)
Switch Function On-Off-On
Current Rating (Amps) 5A
IP Rating IP67
Length 13.97mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Bulk
Recess Diameter 6.35mm
Termination Style Solder tag
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot