C & K Switches PT107SSQ Toggle Switch 277V 10A On/Off IP68

Image Representative of Range

C & K Switches PT107SSQ Toggle Switch 277V 10A On/Off IP68

MPN
PT107SSQ
EAN-13
2050007600404
Order Code
08-7184
Country of Origin
Vietnam
View Full Product Range (9)

Discontinued


The C & K Switches PT107SSQ toggle switch is a durable component rated for 277 V AC and 250 V DC with a 10 A capacity, featuring an On/Off/(On) configuration and an IP68 rating for watertight protection. Typically used in industrial applications, this robust switch ensures reliable operation in harsh environments. It is available in single-unit trays, making it easy to manage in assembly processes.
Mounting Type N/A
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 10A
Illumination Type N/A
Illumination Colour Non-Illuminated
IP Rating IP68
Length 17.2mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Tray
Recess Diameter 12.40mm
Termination Style Screws
Type Toggle switch

Trustpilot