C & K Switches 7201L1PCWZQE Toggle Switch DPDT 5A 28VDC On-On IP67

Image Representative of Range

C & K Switches 7201L1PCWZQE Toggle Switch DPDT 5A 28VDC On-On IP67

MPN
7201L1PCWZQE
EAN-13
2050007579168
Order Code
08-7105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.93
100+ £11.86
500+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 13/11/2026

C & K Switches 7201L1PCWZQE toggle switch, which operates at 120 V AC or 28 V DC with a current rating of 5 A. This robust switch features an IP67 rating, ensuring it is dust-tight and protected against water immersion. It is typically used in industrial control panels and outdoor equipment due to its reliable performance.
Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-On
Current Rating (Amps) 5A
IP Rating IP67
Length 16.26mm
Maximum Temperature +85°C
Min. temperature -30°C
Packaging Type Bulk
Recess Diameter 6.35mm
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot