Bourns MF-GSMF300/36X-2 PTC Fuse 3A 36V Low Profile Surface-Mount |
08-6425
|
|
Despatched within 4 working days - 5 in stock
|
5+ £1.03
Price per unit Ex VAT
|
|
|
SMD |
3A |
5.2A |
SMD |
|
20A |
36V |
20s |
PTC fuse |
Bourns MF-MSMF010-2 SMD PTC Fuse 100mA 60V Resets Max 40A Current |
08-6426
|
|
Despatched within 4 working days - 35 in stock
|
10+ £0.417
Price per unit Ex VAT
|
0.1A |
60V |
SMD |
100mA |
|
1812 |
|
40A |
60V |
|
PTC fuse |
Bourns MF-MSMF150/24X-2 PTC Fuse 1.5A 24V Resettable SMD Size 1812 |
08-6427
|
|
Despatched within 4 working days - 109 in stock
|
10+ £0.542
Price per unit Ex VAT
|
|
|
SMD |
1.5A |
3A |
1812 |
|
20A |
24V |
|
PTC fuse |
Bourns MF-R005 MF-R PTC Fuse 50mA 60V Resetting Radial Connections |
08-6428
|
|
Despatched within 4 working days - 104 in stock
|
10+ £0.471
Price per unit Ex VAT
|
50mA |
60V |
Radial leaded |
50mA |
|
|
Radial lead |
40A |
60V |
|
PTC fuse |
Bourns MF-R010 MF-R Series PTC Fuse 100 mA 60 V 1 piece Resetting Type |
08-6429
|
|
Despatched within 4 working days - 129 in stock
|
10+ £0.364
Price per unit Ex VAT
|
|
60V |
Radial leaded |
100mA |
|
|
Radial lead |
40A |
60V |
|
PTC fuse |
Bourns MF-R020 MF-R PTC Fuse Resetting 200mA 60V Radial 1piece |
08-6430
|
|
Despatched within 4 working days - 2,746 in stock
|
20+ £0.313
Price per unit Ex VAT
|
0.2A |
60V |
Radial leaded |
200mA |
|
|
Radial lead |
40A |
60V |
|
PTC fuse |
Bourns MF-R110 PTC Fuse 1.1A 30V Radial Disc Resetting Type 1 piece |
08-6431
|
|
Despatched within 4 working days - 106 in stock
|
10+ £0.482
Price per unit Ex VAT
|
1.1A |
|
Radial leaded |
1.1A |
2.2A |
|
Radial lead |
40A |
30V |
|
PTC fuse |
Bourns MF-R500 PTC Fuse 5A 30V Resettable Style 2 1 piece |
08-6432
|
|
Despatched within 4 working days - 51 in stock
|
10+ £0.559
Price per unit Ex VAT
|
|
|
Radial leaded |
5A |
10A |
|
Radial lead |
40A |
30V |
|
PTC fuse |