Bourns MF-MSMF010-2 SMD PTC Fuse 100mA 60V Resets Max 40A Current

MPN
MF-MSMF010-2
Brand
Bourns
EAN-13
2050009630805
Order Code
08-6426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Bourns MF-MSMF010-2 PTC fuse offers a hold current of 100 mA and a maximum voltage of 60 V. Its design ensures reliable overcurrent protection across various electronic circuits. This component is well-suited for consumer electronics and computing applications.
Type PTC fuse
Voltage - Max 60V
Current 0.1A
Package/ Case SMD
I(H) 100mA
Misc Attribute 2 1812
Nominal Current 40A
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot