Bourns MF-GSMF300/36X-2 PTC Fuse 3A 36V Low Profile Surface-Mount

MPN
MF-GSMF300/36X-2
Brand
Bourns
EAN-13
2050009632175
Order Code
08-6425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Bourns MF-GSMF300/36X-2 PTC fuse is designed for overcurrent protection with a holding current of 3 A and a voltage rating of 36 V. It automatically reverts to a low resistance state once the fault is cleared, ensuring reusable protection. Ideal for use in power supplies, telecommunications, and automotive applications.
Type PTC fuse
Package/ Case SMD
I(H) 3A
I(T) 5.2A
Misc Attribute 2 SMD
Nominal Current 20A
Nominal Voltage 36V
Time to Trip 20s

Reviews

Be the first to submit a review

Trustpilot