Bourns MF-R020 MF-R PTC Fuse Resetting 200mA 60V Radial 1piece

MPN
MF-R020
Brand
Bourns
EAN-13
2050009630843
Order Code
08-6430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,746 in stock

The Bourns MF-R020 PTC fuse is a resettable fuse with a holding current of 200 mA and a maximum voltage of 60 V. It is designed to protect electrical circuits from overcurrent conditions. Typical applications include consumer electronics and telecommunications equipment.
Type PTC fuse
Voltage - Max 60V
Current 0.2A
Package/ Case Radial leaded
I(H) 200mA
Misc Attribute 1 Radial lead
Nominal Current 40A
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot