Bourns MF-R010 MF-R Series PTC Fuse 100 mA 60 V 1 piece Resetting Type

MPN
MF-R010
Brand
Bourns
EAN-13
2050009630836
Order Code
08-6429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

The Bourns MF-R010 PTC fuse is a resettable component designed to protect circuits with a hold current of 100 mA and a rated voltage of 60 V. It is ideal for safeguarding telecom equipment, battery packs, and power supplies from overcurrent conditions. This versatile PTC fuse automatically resets itself when the fault is cleared, ensuring continuous protection.
Type PTC fuse
Voltage - Max 60V
Package/ Case Radial leaded
I(H) 100mA
Misc Attribute 1 Radial lead
Nominal Current 40A
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot