Bourns MF-MSMF150/24X-2 PTC Fuse 1.5A 24V Resettable SMD Size 1812

MPN
MF-MSMF150/24X-2
Brand
Bourns
EAN-13
2050009630812
Order Code
08-6427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The Bourns MF-MSMF150/24X-2 is a PTC fuse designed to carry a hold current of 1.5 A at 24 volts. This self-resetting fuse provides overcurrent protection in electronic circuits. It is typically used in consumer electronics, automotive, and industrial applications.
Type PTC fuse
Package/ Case SMD
I(H) 1.5A
I(T) 3A
Misc Attribute 2 1812
Nominal Current 20A
Nominal Voltage 24V

Reviews

Be the first to submit a review

Trustpilot