Bourns MF-R110 PTC Fuse 1.1A 30V Radial Disc Resetting Type 1 piece

MPN
MF-R110
Brand
Bourns
EAN-13
2050009630850
Order Code
08-6431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Bourns MF-R110 PTC fuse features a hold current of 1.1 A and a voltage rating of 30 V, making it suitable for over-current protection. This Polymeric Positive Temperature Coefficient (PTC) fuse is designed for circuit protection in electronic devices. Typical applications include consumer electronics and automotive systems where resettable fuses are essential.
Type PTC fuse
Current 1.1A
Package/ Case Radial leaded
I(H) 1.1A
I(T) 2.2A
Misc Attribute 1 Radial lead
Nominal Current 40A
Nominal Voltage 30V

Reviews

Be the first to submit a review

Trustpilot