Bourns MF-R005 MF-R PTC Fuse 50mA 60V Resetting Radial Connections

MPN
MF-R005
Brand
Bourns
EAN-13
2050009630829
Order Code
08-6428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Bourns MF-R005 PTC fuse offers overcurrent protection with a hold current of 50 mA and a voltage rating of 60 V. Designed for safety applications, it is ideal for protecting electronic circuits from overcurrent damage. This fuse resets automatically, making it suitable for low-power consumer electronics and telecommunication devices.
Type PTC fuse
Voltage - Max 60V
Current 50mA
Package/ Case Radial leaded
I(H) 50mA
Misc Attribute 1 Radial lead
Nominal Current 40A
Nominal Voltage 60V

Reviews

Be the first to submit a review

Trustpilot