Bourns MF-R500 PTC Fuse 5A 30V Resettable Style 2 1 piece

MPN
MF-R500
Brand
Bourns
EAN-13
2050009630867
Order Code
08-6432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.559
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Bourns MF-R500 is a PTC fuse featuring a holding current of 5 A and a voltage rating of 30 V. This resettable fuse is ideal for overcurrent protection in various electronic circuits. Typical applications include safeguarding power supplies and distribution systems.
Type PTC fuse
Package/ Case Radial leaded
I(H) 5A
I(T) 10A
Misc Attribute 1 Radial lead
Nominal Current 40A
Nominal Voltage 30V

Reviews

Be the first to submit a review

Trustpilot