Bosch 2608900363 EXPERT Thin Tough Metal Saber Saw Blade 200mm Durable |
01-9536
|
|
Despatched within 4 working days - 21 in stock
|
1+ £16.43
Price per unit Ex VAT
|
Carbide |
1.4mm |
4mm |
Black |
Metal |
1.4 |
20cm |
|
Reciprocating saw blade |
|
1 pc(s) |
483 mm (19") |
200mm |
Metal |
15cm |
Recipro saw blade |
Blue |
Bosch 2608900368 EXPERT Saber Saw Blade 225mm Long-lasting Tough Metal |
01-9541
|
|
Despatched within 4 working days - 81 in stock
|
1+ £21.27
Price per unit Ex VAT
|
Carbide |
3mm |
1.2cm |
|
Metal |
3 |
22.5cm |
|
Reciprocating saw blade |
|
1 pc(s) |
483 mm (19") |
225mm |
Cast iron, Steel |
17.5cm |
Recipro saw blade |
Blue |
Bosch 2608900369 EXPERT Metal Saber Saw Blades 225mm 3pieces Long-Lasting |
01-9542
|
|
Despatched within 4 working days - 21 in stock
|
1+ £57.00
Price per unit Ex VAT
|
Carbide |
3mm |
1.2cm |
|
Metal |
3 |
22.5cm |
|
Reciprocating saw blade |
|
3 pc(s) |
|
225mm |
Cast iron, Steel |
17.5cm |
Recipro saw blade |
Blue |
Bosch 2608900370 EXPERT Saber Saw Blade 10 pieces 225 mm Cuts Thick Metal |
01-9543
|
|
Despatched within 4 working days - 157 in stock
|
1+ £263.62
Price per unit Ex VAT
|
Carbide |
3mm |
1.2cm |
|
Metal |
3 |
22.5cm |
|
Reciprocating saw blade |
|
10 pc(s) |
|
225mm |
Cast iron, Metal |
17.5cm |
Recipro saw blade |
Blue |
Bosch 2608900371 EXPERT Blade 300mm Long-Lasting Thick Metal Cutting |
01-9544
|
|
Despatched within 4 working days - 81 in stock
|
1+ £39.59
Price per unit Ex VAT
|
High carbon steel (HCS) |
3mm |
1.25mm |
|
Metal |
3 |
30cm |
8 |
Sabre saw blade |
|
1 pc(s) |
|
300mm |
Cast iron, Steel |
25cm |
Recipro saw blade |
Blue |
Bosch 2608900372 EXPERT Saber Saw Blade 300mm 10piece Cuts Thick Metal |
01-9545
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £243.14
Price per unit Ex VAT
|
Carbide |
3mm |
1.2cm |
|
Metal |
3 |
30cm |
|
Reciprocating saw blade |
|
10 pc(s) |
|
300mm |
Cast iron, Steel |
25cm |
Recipro saw blade |
Blue |
Bosch 2608900374 EXPERT Saber Saw Blade 225mm Carbide Medium Metal |
01-9547
|
|
Available to back orderBack-order availability date - 09/11/2026
|
1+ £15.60
Price per unit Ex VAT
|
|
2.5mm |
8mm |
|
|
2.5 |
22.5cm |
|
Reciprocating saw blade |
|
1 pc(s) |
|
225mm |
Stainless steel, Steel |
17.5cm |
Recipro saw blade |
Blue |
Bosch 2608900375 Expert Saw Blade Medium-Thick Metal 225mm 3 pieces. |
01-9548
|
|
Despatched within 4 working days - 2 in stock
|
1+ £50.00
Price per unit Ex VAT
|
Carbide |
3mm |
8mm |
|
|
2.5 |
22.5cm |
8 |
Reciprocating saw blade |
Cardboard |
3 pc(s) |
|
225mm |
Stainless steel sheet (thin) |
17.5cm |
Recipro saw blade |
Blue |
Bosch 2608900376 Expert Metal Saber Saw Blade 225mm Carbide 10pieces |
01-9549
|
|
Despatched within 4 working days - 35 in stock
|
1+ £129.72
Price per unit Ex VAT
|
|
2.5mm |
8mm |
|
|
2.5 |
22.5cm |
|
Reciprocating saw blade |
|
10 pc(s) |
|
225mm |
Stainless steel, Steel |
17.5cm |
Recipro saw blade |
Blue |