Bosch 2608900372 EXPERT Saber Saw Blade 300mm 10piece Cuts Thick Metal

MPN
2608900372
Brand
Bosch
EAN-13
4059952534626
Order Code
01-9545
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £243.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offer the 2608900372 EXPERT 'Thick Tough Metal' saber saw blade set, consisting of 10 durable blades each measuring 300 mm in length. These reciprocating saw blades are designed for cutting through tough metals, making them ideal for construction and demolition work. The robust design ensures long-lasting performance in demanding applications.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Cutting thickness (max) 1.2cm
Material Suitability Metal
Number of cogs 3
Overall Length 30cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 10 pc(s)
Saw blade length 300mm
Suitable for materials Cast iron, Steel
Working Length 25cm

Reviews

Be the first to submit a review

Trustpilot