Bosch 2608900363 EXPERT Thin Tough Metal Saber Saw Blade 200mm Durable

MPN
2608900363
Brand
Bosch
EAN-13
4059952534534
Order Code
01-9536
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.44 £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch 2608900363 EXPERT 'Thin Tough Metal' S 1022 EHM saber saw blade is designed for cutting through tough metal with precision. With a length of 200 mm, this blade is ideal for demanding industrial applications. It provides enhanced durability and performance for use with recipro saws.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 1.4mm
Cutting thickness (max) 4mm
Factory colour Black
Material Suitability Metal
Number of cogs 1.4
Overall Length 20cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw blade length 200mm
Suitable for materials Metal
Working Length 15cm

Reviews

Be the first to submit a review

Trustpilot