Bosch 2608900370 EXPERT Saber Saw Blade 10 pieces 225 mm Cuts Thick Metal

MPN
2608900370
Brand
Bosch
EAN-13
4059952534602
Order Code
01-9543
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £263.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

Bosch manufactures the Expert Thick Tough Metal S 1155 CHC saber saw blades. These recipro saw blades are 225 mm long and are designed for cutting through tough metal with precision. The set includes 10 pieces and is ideal for heavy-duty metalworking applications.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Cutting thickness (max) 1.2cm
Material Suitability Metal
Number of cogs 3
Overall Length 22.5cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 10 pc(s)
Saw blade length 225mm
Suitable for materials Cast iron, Metal
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot