Bosch 2608900368 EXPERT Saber Saw Blade 225mm Long-lasting Tough Metal

MPN
2608900368
Brand
Bosch
EAN-13
4059952534589
Order Code
01-9541
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.29 £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch manufactures the EXPERT ‘Thick Tough Metal’ S 1155 CHC saber saw blade, known for its robust design. The blade is 225 mm long, ideal for cutting through thick and tough metal materials with precision. It is perfect for demanding metalworking applications, providing durability and efficiency.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Cutting thickness (max) 1.2cm
Material Suitability Metal
Number of cogs 3
Overall Length 22.5cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw blade length 225mm
Suitable for materials Cast iron, Steel
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot