Bosch 2608900371 EXPERT Blade 300mm Long-Lasting Thick Metal Cutting

MPN
2608900371
Brand
Bosch
EAN-13
4059952534619
Order Code
01-9544
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 2608900371 saw blade is designed for cutting thick, tough metal with precision. Featuring a length of 300 mm, this EXpert saber saw blade excels in demanding applications. Its robust construction ensures durability and efficiency in challenging metalworking tasks.
Type Recipro saw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 3mm
Cutting thickness (max) 1.25mm
Material Suitability Metal
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 30cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Saw blade length 300mm
Suitable for materials Cast iron, Steel
Working Length 25cm

Reviews

Be the first to submit a review

Trustpilot