Bosch 2608900374 EXPERT Saber Saw Blade 225mm Carbide Medium Metal

MPN
2608900374
Brand
Bosch
EAN-13
4059952534640
Order Code
01-9547
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch 2608900374 EXPERT Medium-Thick Tough Metal is a saber saw blade designed for cutting through medium-thick metal materials. Measuring 225 mm in length, this high-performance recip saw blade is ideal for demanding metal-cutting tasks. Typical applications include cutting conduits, metal sheets, and structural steel components.
Type Recipro saw blade
Blade tooth spacing 2.5mm
Cutting thickness (max) 8mm
Number of cogs 2.5
Overall Length 22.5cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Saw blade length 225mm
Suitable for materials Stainless steel, Steel
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot