Bosch 2608900376 Expert Metal Saber Saw Blade 225mm Carbide 10pieces

MPN
2608900376
Brand
Bosch
EAN-13
4059952534664
Order Code
01-9549
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £129.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Bosch' EXPERT Medium-Thick Tough Metal saber saw blade, model number 2608900376, comes in a pack of 10. The blades are designed for medium to thick tough metal cutting, with a length of 225 mm each. Typical applications include construction and metalworking projects that require durable and precise metal cuts.
Type Recipro saw blade
Blade tooth spacing 2.5mm
Cutting thickness (max) 8mm
Number of cogs 2.5
Overall Length 22.5cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 10 pc(s)
Saw blade length 225mm
Suitable for materials Stainless steel, Steel
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot