Bosch 2608900375 Expert Saw Blade Medium-Thick Metal 225mm 3 pieces.

MPN
2608900375
Brand
Bosch
EAN-13
4059952534657
Order Code
01-9548
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £48.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch 2608900375 EXPERT Medium-Thick Tough Metal saber saw blades are designed for cutting through medium to thick metal materials. Each pack contains three 225 mm reciprocating saw blades known for their durability and efficiency. These robust blades are ideal for construction and industrial applications requiring precision metal cutting.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Cutting thickness (max) 8mm
Number of cogs 2.5
Number of Teeth Per Inch (TPI) 8
Overall Length 22.5cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 3 pc(s)
Saw blade length 225mm
Suitable for materials Stainless steel sheet (thin)
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot