Bosch 2608900369 EXPERT Metal Saber Saw Blades 225mm 3pieces Long-Lasting

MPN
2608900369
Brand
Bosch
EAN-13
4059952534596
Order Code
01-9542
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch manufactures the EXPERT ‘Thick Tough Metal’ S 1155 CHC reciprocating saw blade. Each blade is 225 mm long, designed for cutting through thick, tough metal, and there are three pieces per package. Typical applications include construction and demolition work where robust metal cutting is required.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Cutting thickness (max) 1.2cm
Material Suitability Metal
Number of cogs 3
Overall Length 22.5cm
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 3 pc(s)
Saw blade length 225mm
Suitable for materials Cast iron, Steel
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot