Bosch 2608656934 Jigsaw Blades Set SDS-Clic Fast Cuts in Various Materials |
01-9245
|
|
Despatched within 4 working days - 20 in stock
|
1+ £27.16
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Jigsaw blade set |
Bosch 2608901706 EXPERT Hardwood Fast Jigsaw Blades Carbide Teeth 2 pieces |
02-0103
|
|
Despatched within 4 working days - 5 in stock
|
1+ £14.25
Price per unit Ex VAT
|
Carbide |
5mm |
|
3.5mm |
5cm |
100mm |
Carbide |
7 |
10cm |
Stainless steel |
Jigsaw blade |
2 pc(s) |
Hardwood, Plastic |
3.5 - 5.0mm |
Jigsaw blade set |
Bosch 2608901707 EXPERT Laminate Clean Jigsaw Blades Carbide Tech 2 pieces |
02-0107
|
|
Despatched within 4 working days - 12 in stock
|
1+ £11.94
Price per unit Ex VAT
|
Carbide |
|
1.8mm |
|
1.5cm |
92mm |
Carbide |
14 |
9.2cm |
Stainless steel |
Jigsaw blade |
2 pc(s) |
Laminate, Plasterboard, Polyvinyl chloride (PVC) |
1.8mm |
Jigsaw blade set |
Bosch 2608901708 EXPERT Jigsaw Blades Cuts Multi Materials 2 pieces |
02-0108
|
|
Despatched within 4 working days - 4 in stock
|
1+ £23.00
Price per unit Ex VAT
|
Carbide |
5mm |
|
3.5mm |
|
132mm |
Carbide |
5 - 7 |
13.2cm |
Stainless steel |
Jigsaw blade |
2 pc(s) |
Aluminium, Mortar, Plastic, Steel, Wood with nails |
3.5 - 5.0mm |
Jigsaw blade set |
Bosch 2608901709 EXPERT Stainless Steel Jigsaw Blade 2 pieces Durable |
02-0110
|
|
Despatched within 4 working days - 8 in stock
|
1+ £13.00
Price per unit Ex VAT
|
|
|
|
|
|
83mm |
Carbide |
|
|
|
|
|
|
1.1mm |
Jigsaw blade set |
Bosch2608901710EXPFiber Plaster Jigsaw Blade 2pieces Carbide Tech |
02-0111
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.00
Price per unit Ex VAT
|
Carbide |
|
4.3mm |
|
5cm |
100mm |
Carbide |
6 |
10cm |
Black, Red, Stainless steel |
Jigsaw blade |
2 pc(s) |
Cement fibre panel, Glass fibre reinforced plastic, Plasterboard |
4.3mm |
Jigsaw blade set |
Bosch 2608901711 Expert Jigsaw Blades: Tear-free Cuts 50mm Wood 2piece |
02-0113
|
|
Despatched within 4 working days - 87 in stock
|
1+ £3.81
Price per unit Ex VAT
|
High carbon steel (HCS) |
|
2.2mm |
|
5cm |
117mm |
HCS |
12 |
11.7cm |
Stainless steel |
Jigsaw blade |
25 pc(s) |
Hardwood, Plywood |
2.2mm |
Jigsaw blade set |
Bosch 2608901712 EXPERT Wood 2-Side Clean Jigsaw Blades Clean Cuts |
02-0114
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.29
Price per unit Ex VAT
|
High carbon steel (HCS) |
|
2.2mm |
|
5cm |
117mm |
HCS |
12 |
11.7cm |
Stainless steel |
Jigsaw blade |
2 pc(s) |
Hardwood, Wood |
2.2mm |
Jigsaw blade set |
Bosch 2608901713 EXPERT Jigsaw Blades Tear-Free Cut 2-Side Clean 2 pieces. |
02-0116
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.45
Price per unit Ex VAT
|
Bimetal |
|
2mm |
|
5cm |
117mm |
BIM |
13 |
11.7cm |
Stainless steel |
Jigsaw blade |
2 pc(s) |
Abrasive wood, Hardwood, Laminated panel, Plasterboard |
2mm |
Jigsaw blade set |
Bosch 2608901714 EXPERT 'HARDWOOD 2-SIDE CLEAN' Jigsaw Blades 2 pieces |
02-0118
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.00
Price per unit Ex VAT
|
Bimetal |
|
2mm |
|
5cm |
117mm |
BIM |
13 |
11.7cm |
Stainless steel |
Jigsaw blade |
2 pc(s) |
Laminated panel, Plasterboard |
2mm |
Jigsaw blade set |