Bosch 2608901713 EXPERT Jigsaw Blades Tear-Free Cut 2-Side Clean 2 pieces.

MPN
2608901713
Brand
Bosch
EAN-13
4059952657400
Order Code
02-0116
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch 2608901713 is a jigsaw blade set designed for cutting hardwood, featuring a two-sided clean cut technology for smooth finishes. It includes two pieces adept at delivering precise and efficient cuts in various woodworking applications. Ideal for professionals and DIY enthusiasts, it enhances performance when dealing with dense wood materials.
Type Jigsaw blade set
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 5cm
Length 117mm
Material (details) BIM
Number of Teeth Per Inch (TPI) 13
Overall Length 11.7cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Abrasive wood, Hardwood, Laminated panel, Plasterboard
Tooth Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot