Bosch 2608901708 EXPERT Jigsaw Blades Cuts Multi Materials 2 pieces

MPN
2608901708
Brand
Bosch
EAN-13
4059952657356
Order Code
02-0108
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608901708 is a jigsaw blade set ideal for cutting a variety of materials. The blades feature high durability, ensuring efficient cutting performance in both wood and metal applications. This 2-piece set is suitable for professionals seeking reliability and precision in their work.
Type Jigsaw blade set
Blade Material Carbide
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Length 132mm
Material (details) Carbide
Number of Teeth Per Inch (TPI) 5 - 7
Overall Length 13.2cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Aluminium, Mortar, Plastic, Steel, Wood with nails
Tooth Pitch 3.5 - 5.0mm

Reviews

Be the first to submit a review

Trustpilot