Bosch 2608901706 EXPERT Hardwood Fast Jigsaw Blades Carbide Teeth 2 pieces

MPN
2608901706
Brand
Bosch
EAN-13
4059952657332
Order Code
02-0103
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608901706 is a durable jigsaw blade set designed for fast cutting in hardwood. The set includes two pieces with advanced tooth geometry for efficient performance. Ideal for precision woodworking projects, it provides clean and rapid cuts through tough materials.
Type Jigsaw blade set
Blade Material Carbide
Blade tooth spacing (max) 5mm
Blade tooth spacing (min) 3.5mm
Cutting thickness (max) 5cm
Length 100mm
Material (details) Carbide
Number of Teeth Per Inch (TPI) 7
Overall Length 10cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Hardwood, Plastic
Tooth Pitch 3.5 - 5.0mm

Reviews

Be the first to submit a review

Trustpilot