Bosch 2608901714 EXPERT 'HARDWOOD 2-SIDE CLEAN' Jigsaw Blades 2 pieces

MPN
2608901714
Brand
Bosch
EAN-13
4059952657417
Order Code
02-0118
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.00
10+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bosch 2608901714 is a jigsaw blade set ideal for cutting hardwood. It features a design optimised for clean and precise cuts on both sides of the material. Typical applications include detailed woodworking and DIY projects where smooth edges are crucial.
Type Jigsaw blade set
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 5cm
Length 117mm
Material (details) BIM
Number of Teeth Per Inch (TPI) 13
Overall Length 11.7cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Laminated panel, Plasterboard
Tooth Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot