Bosch 2608901709 EXPERT Stainless Steel Jigsaw Blade 2 pieces Durable

MPN
2608901709
Brand
Bosch
EAN-13
4059952657363
Order Code
02-0110
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch 2608901709 is a jigsaw blade set consisting of two stainless steel blades. It is designed for cutting thin sheets of metal with precision. Typical applications include working with stainless steel, providing high durability and clean cuts.
Type Jigsaw blade set
Length 83mm
Material (details) Carbide
Tooth Pitch 1.1mm

Reviews

Be the first to submit a review

Trustpilot