Bosch 2608901712 EXPERT Wood 2-Side Clean Jigsaw Blades Clean Cuts

MPN
2608901712
Brand
Bosch
EAN-13
4059952657394
Order Code
02-0114
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.29
10+ £4.05
50+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch manufactures the 2608901712, a jigsaw blade set ideal for precise woodworking. The EXPERT 'WOOD 2-SIDE CLEAN' T308 BO sheets provide high precision with a smooth finish on both sides of the cut. These blades are perfect for applications requiring clean and accurate cuts in wood.
Type Jigsaw blade set
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.2mm
Cutting thickness (max) 5cm
Length 117mm
Material (details) HCS
Number of Teeth Per Inch (TPI) 12
Overall Length 11.7cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Hardwood, Wood
Tooth Pitch 2.2mm

Reviews

Be the first to submit a review

Trustpilot