Bosch 2608901707 EXPERT Laminate Clean Jigsaw Blades Carbide Tech 2 pieces

MPN
2608901707
Brand
Bosch
EAN-13
4059952657349
Order Code
02-0107
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch 2608901707 is a jigsaw blade set specifically designed for clean and precise cuts in laminate sheets. This 2-piece set is ideal for professional carpentry and flooring applications. The blades ensure high-quality performance and durability in cutting laminate materials.
Type Jigsaw blade set
Blade Material Carbide
Blade tooth spacing 1.8mm
Cutting thickness (max) 1.5cm
Length 92mm
Material (details) Carbide
Number of Teeth Per Inch (TPI) 14
Overall Length 9.2cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Laminate, Plasterboard, Polyvinyl chloride (PVC)
Tooth Pitch 1.8mm

Reviews

Be the first to submit a review

Trustpilot